11028351-00

Heilind Number:TSS11028351-00
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:11028351-00
ECAD Model:
3D Model

Description:

44903 THERM GSFC 311P18-03S7R6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 11028351-00
Thermistor Type:Epoxy Coated NTC Thermistor
Resistance:3 kΩ @ 25 °C
Operating Temperature Range:-55 - 90 °C
Package:Epoxy Radial Discrete
Product:Discrete NTC
Wire Length:76 mm
Beta Value:B25/85 - 3987 K
SKU:TSS11028351-00

Detailed Description

Experience reliable and efficient temperature sensing with our Epoxy Coated NTC Thermistor. Designed for optimal performance in HVAC systems, this discrete sensor operates flawlessly in a wide temperature range from -55 to 90 °C. With a resistance of 3 kΩ at 25 °C and a beta value of 3987 K, it ensures accurate and precise readings in any environment. The epoxy radial package and 76 mm wire length offer easy installation and flexibility for various applications. Rest assured, this thermistor complies with RoHS regulations, guaranteeing its environmental sustainability. Trust in its quality and performance for all your temperature sensing needs.