| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 11028991-00 |
| Thermistor Type: | Glass Encapsulated NTC Thermistor |
| Resistance: | 5 kΩ @ 25 °C |
| Operating Temperature Range: | -55 - 150 °C |
| Package: | Glass Radial Discrete |
| Product: | Discrete NTC |
| Wire Length: | 65 mm |
| Beta Value: | B25/85 - 3978 K |
| SKU: | TSS11028991-00 |
11028991-00
| Heilind Number: | TSS11028991-00 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 11028991-00 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your HVAC system with our Glass Encapsulated NTC Thermistor, designed for precise temperature sensing in a wide range from -55 to 150 °C. With a resistance of 5 kΩ at 25 °C and a B25/85 beta value of 3978 K, this sensor ensures accurate and reliable performance. Its glass radial package and 65 mm wire length make it easy to install, while its discrete design allows for versatile application. Rest assured, this thermistor is compliant with RoHS regulations, offering a sustainable solution for your temperature monitoring needs. Trust in its quality and efficiency to optimize the performance of your HVAC system.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 11028989-00 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/11/2023 | TSS-20220527 -Manufacturing location change. Transfer of Industrial Temperature Sensor Products manufacturing lines from Andover MN to Hermosillo MX | Download | |||


