| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 11030161-00 |
| Thermistor Type: | Epoxy Coated NTC Thermistor |
| Resistance: | 10 kΩ @ 25 °C |
| Operating Temperature Range: | -40 - 150 °C |
| Package: | Epoxy Radial Discrete |
| Product: | Discrete NTC |
| Wire Length: | 76 mm |
| Beta Value: | B25/85 - 3694 K |
| SKU: | TSS11030161-00 |
11030161-00
| Heilind Number: | TSS11030161-00 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 11030161-00 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency of your HVAC system with our Temperature Sensors, meticulously designed for optimal performance in a wide range of operating temperatures from -40 to 150°C. These Epoxy Coated NTC Thermistors boast a B25/85 value of 3694 K and a resistance of 10 kΩ at 25°C, ensuring accurate and reliable temperature readings. With a wire length of 76mm, they offer versatility in installation. Our discreet thermistors are meticulously crafted to meet the highest quality standards, guaranteeing seamless integration into your HVAC setup. Rest assured, these products are fully ROHS compliant, reflecting our commitment to environmental responsibility. Upgrade your sensor technology with this essential component, available now for optimal temperature control and monitoring.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 11030162-00 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/11/2023 | TSS-20220527 -Manufacturing location change. Transfer of Industrial Temperature Sensor Products manufacturing lines from Andover MN to Hermosillo MX | Download | |||


