| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 11030851-00 |
| Thermistor Type: | Epoxy Coated NTC Thermistor |
| Resistance: | 10 kΩ @ 25 °C |
| Operating Temperature Range: | -40 - 150 °C |
| Package: | Epoxy Radial Discrete |
| Product: | Discrete NTC |
| Wire Length: | 76 mm |
| Beta Value: | B25/85 - 3978 K |
| SKU: | TSS11030851-00 |
11030851-00
| Heilind Number: | TSS11030851-00 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 11030851-00 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your HVAC system with our high-performing Temperature Sensor, designed for optimal functionality in a wide range of environments. With an impressive operating temperature range of -40 to 150 °C, this sensor ensures accurate readings even in extreme conditions. Encased in durable epoxy and featuring a radial discrete package, it guarantees long-lasting durability. The B25/85 beta value of 3978 K and a resistance of 10 kΩ at 25 °C ensure precise and reliable performance. Suitable for a variety of applications, this Epoxy Coated NTC Thermistor, with a wire length of 76 mm, is a versatile solution for temperature monitoring. Rest assured, it complies with RoHS standards, making it an environmentally conscious choice. Perfect for integrating into your HVAC setup, this sensor is a must-have for maintaining optimal temperature control.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 11030849-00 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/11/2023 | TSS-20220527 -Manufacturing location change. Transfer of Industrial Temperature Sensor Products manufacturing lines from Andover MN to Hermosillo MX | Download | |||


