| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 11032563-00 |
| Thermistor Type: | Epoxy Coated NTC Thermistor |
| Resistance: | 10 kΩ @ 25 °C |
| Operating Temperature Range: | -40 - 150 °C |
| Package: | Epoxy Radial Discrete |
| Product: | Discrete NTC |
| Wire Length: | 76 mm |
| Beta Value: | B25/85 - 3694 K |
| SKU: | TSS11032563-00 |
11032563-00
Specifications
Detailed Description
Enhance temperature monitoring with this Epoxy Coated NTC Thermistor. Featuring a resistance of 10 kΩ at 25 °C and an operating range from -40 to 150 °C, it offers precise and reliable performance in various environments. The Epoxy Radial Discrete package ensures easy integration, while the 76 mm wire length allows for flexible installation. With a beta value of 3694 K, this thermistor is ideal for accurate temperature sensing applications. Rest assured of its quality and compliance with RoHS regulations, making it a trustworthy choice for your sensor needs in HVAC systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 172233-1 | 2 POS MINI UMNL CAP HOUSING | ![]() |
| TE Connectivity | Sensors 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| TE Connectivity | Sensors 3-640440-4 | 04P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity | Sensors 11026329-00 | 44005RC,THERM,ROHS | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2026 | TSS-20251021 - Marking Removal. This notification is to inform you that certain markings will be removed from certain TE Connectivity Sensors products (the affected part number list is annexed to this notification). Specifically, the “made in China” marking will no longer appear on the product and/or the product packaging and/or the product documentation | Download | |||
| 01/09/2026 | PCN-SZ-250035 - Removal of "Made in China". Shipping label: "Made in China" removed & Part marking: "Made in China" removed. • It has been determined that TE Sensors produces Temperature Sensor products today with a Country of Origin (COO) set as China while per US regulations, the COO should be based not on where the Temperature sensor is assembled (China) but on the source of the temperature sensing element. Upon this consideration, TE Sensors made the decision to remove the “Made in China” marking on product itself and/ or the packaging labels. | Download | |||
| 08/22/2025 | PCN-25-250910 - End of life with Replacement. LTB 8/22/25 | Download | |||
| 01/11/2023 | TSS-20220527 -Manufacturing location change. Transfer of Industrial Temperature Sensor Products manufacturing lines from Andover MN to Hermosillo MX | Download | |||


