| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 11026329-00 |
| Operating Temperature Range: | -40 - 150 °C |
| Package: | Epoxy Radial Discrete |
| Beta Value: | B25/85 - 3978 K |
| Resistance: | 3 kΩ @ 25 °C |
| Wire Length: | 76 mm |
| Thermistor Type: | Epoxy Coated NTC Thermistor |
| Product: | Discrete NTC |
| SKU: | TSS11026329-00 |
11026329-00
| Heilind Number: | TSS11026329-00 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 11026329-00 |
| ECAD Model: |
Specifications
Detailed Description
Ensure precise temperature monitoring in HVAC systems with our Epoxy Coated NTC Thermistor. Designed for reliability in harsh environments, this discrete sensor boasts an impressive operating temperature range of -40 to 150 °C. With a B25/85 value of 3978 K and a resistance of 3 kΩ at 25 °C, it delivers accurate readings for efficient temperature control. The package includes a 76 mm wire length, making installation a breeze. Rest assured, this sensor complies with RoHS standards, prioritizing environmental responsibility in its production. Perfect for integration into various systems, it's a must-have for maintaining optimal temperature levels.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 11032563-00 | 44006RC,THERM,ROHS | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/09/2026 | PCN-SZ-250035 - Removal of "Made in China". Shipping label: "Made in China" removed & Part marking: "Made in China" removed. • It has been determined that TE Sensors produces Temperature Sensor products today with a Country of Origin (COO) set as China while per US regulations, the COO should be based not on where the Temperature sensor is assembled (China) but on the source of the temperature sensing element. Upon this consideration, TE Sensors made the decision to remove the “Made in China” marking on product itself and/ or the packaging labels. | Download | |||
| 08/22/2025 | PCN-25-250910 - End of life with Replacement. LTB 8/22/25 | Download | |||
| 01/11/2023 | TSS-20220527 -Manufacturing location change. Transfer of Industrial Temperature Sensor Products manufacturing lines from Andover MN to Hermosillo MX | Download | |||


