11032564-00

Heilind Number:TSS11032564-00
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:11032564-00
ECAD Model:
3D Model

Description:

44014RC,THERM,ROHS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 11032564-00
Thermistor Type:Epoxy Coated NTC Thermistor
Resistance:300 kΩ @ 25 °C
Operating Temperature Range:-40 - 150 °C
Package:Epoxy Radial Discrete
Product:Discrete NTC
Wire Length:76 mm
Beta Value:B25/85 - 4462 K
SKU:TSS11032564-00

Detailed Description

Enhance HVAC systems with our high-performance Epoxy Radial Discrete Temperature Sensor. Designed for precision, it boasts a resistance of 300 kΩ at 25 °C, ensuring accurate temperature readings. With a wide operating range of -40 to 150 °C, it's suitable for various environments. The thermistor's epoxy coating provides durability, while the 76mm wire length allows for flexible installation. Featuring RoHS compliance and a B25/85 beta value of 4462 K, this sensor guarantees reliability and efficiency in monitoring and controlling temperatures. Perfect for applications in HVAC systems, it's a must-have for maintaining optimal indoor climates.