| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 701033 |
| Thermistor Type: | Epoxy Coated NTC Thermistor |
| Resistance: | 30 kΩ @ 25 °C |
| Operating Temperature Range: | -40 - 150 °C |
| Package: | Epoxy Radial Discrete |
| Product: | Discrete NTC |
| Wire Length: | 76 mm |
| Beta Value: | B25/85 - 3943 K |
| SKU: | TSS11032567-00 |
701033
| Heilind Number: | TSS11032567-00 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 701033 |
| ECAD Model: |
Specifications
Detailed Description
Enhance temperature monitoring with our Epoxy Coated NTC Thermistor. This discreet sensing solution offers a resistance of 30 kΩ at 25°C, ensuring accurate readings in a wide operating range from -40 to 150°C. With a durable Epoxy Radial package and a 76 mm wire length, it's designed for reliable performance in various applications. The Beta Value of 3943 K guarantees precise temperature sensing, making it ideal for HVAC systems and other temperature-sensitive environments. Rest assured, this product is also RoHS compliant, aligning with environmental standards. Elevate your temperature sensing capabilities with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 11026199-00 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/09/2026 | PCN-SZ-250035 - Removal of "Made in China". Shipping label: "Made in China" removed & Part marking: "Made in China" removed. • It has been determined that TE Sensors produces Temperature Sensor products today with a Country of Origin (COO) set as China while per US regulations, the COO should be based not on where the Temperature sensor is assembled (China) but on the source of the temperature sensing element. Upon this consideration, TE Sensors made the decision to remove the “Made in China” marking on product itself and/ or the packaging labels. | Download | |||
| 08/22/2025 | PCN-25-250910 - End of life with Replacement. LTB 8/22/25 | Download | |||


