11032577-00

Heilind Number:TSS11032577-00
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:11032577-00
ECAD Model:
3D Model

Description:

44034RC-BP,THERM,ROHS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 11032577-00
Thermistor Type:Epoxy Coated NTC Thermistor
Resistance:5 kΩ @ 25 °C
Operating Temperature Range:-40 - 150 °C
Package:Epoxy Radial Discrete
Product:Discrete NTC
Wire Length:76 mm
Beta Value:B25/85 - 3976 K
SKU:TSS11032577-00

Detailed Description

Enhance your HVAC system with our high-quality Epoxy Radial Discrete Temperature Sensor. Featuring a B25/85 value of 3976 K and a resistance of 5 kΩ at 25 °C, this sensor ensures precise temperature monitoring. With a durable epoxy coating and an operating temperature range of -40 to 150 °C, it's designed for reliable performance in various environments. The 76 mm wire length provides flexibility for installation, making it a versatile choice for your temperature sensing needs. Rest assured, this product is RoHS compliant, meeting stringent environmental standards. Elevate your sensor capabilities with this essential component.