| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 20000980-00 |
| Accuracy: | ±.5 mbar |
| Sensor Type: | Digital Pressure and Altimeter Sensor Modules |
| Operating Temperature Range: | -20 - 85 °C, -40 - 185 °F |
| Package: | Surface Mountable |
| Supply Voltage: | 1.5 - 3.6 V |
| Output: | 24 bit ADC |
| Operating Pressure: | 2000 mbar |
| Sensor Style: | Absolute |
| Output Interface: | I²C |
| SKU: | TSS20000980-00 |
20000980-00
| Heilind Number: | TSS20000980-00 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 20000980-00 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your pressure sensing capabilities with the MS5840-02BA21 LP T&R PRESS SEN. This reliable digital sensor module offers precise measurement accuracy of ±0.5 mbar, ensuring accurate data collection in various applications. Operating seamlessly in temperatures ranging from -40 to 185 °F (-20 to 85 °C), it is suitable for both indoor and outdoor use. The surface-mountable package makes installation a breeze, while the low supply voltage requirement of 1.5-3.6 V ensures efficient power consumption. With a 24-bit ADC output interface, you can expect high-resolution pressure readings. Whether you're monitoring environmental conditions or implementing altitude tracking, this sensor is a versatile and essential tool.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 20008669-50 | ![]() | |
| TE Connectivity | Sensors 20000979-00 | ![]() |


