| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors M32JM-00000E-010BG |
| Accuracy: | ±.25 % FSO |
| Sensor Type: | Low Cost Pressure Transducer |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Supply Voltage: | 2.7 - 5 V |
| Port Fitting: | 1/4-19 BSPT |
| Output: | 24-bit ADC I2C |
| Operating Pressure: | 0 - 10 bar, 10 bar |
| Pressure Type: | Gage |
| SKU: | TSS20003318-00 |
M32JM-00000E-010BG
| Heilind Number: | TSS20003318-00 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | M32JM-00000E-010BG |
| ECAD Model: |
Specifications
Detailed Description
Monitor pressure with precision using the PRESS XDCR M32JM-00000E-010BG, a low-cost transducer designed for reliable performance. With an accuracy of ±.25% FSO, this sensor ensures accurate readings in various applications. Operating in a wide temperature range of -40 to 125°C (-40 to 257°F), it can withstand harsh environmental conditions. Powered by a supply voltage of 2.7 to 5V, it features a 1/4-19 BSPT port fitting for easy installation. The output is delivered through a 24-bit ADC I2C interface, offering high-resolution data. Capable of measuring pressures from 0 to 10 bar in gage form, this sensor is ideal for HVAC and industrial applications. It is also RoHS compliant, aligning with environmental standards. Trust in its performance for accurate pressure monitoring.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 20006465-00 | ![]() | |
| TE Connectivity | Sensors 20010085-72 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Download | |||


