20005837-00

Heilind Number:TSS20005837-00
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:20005837-00
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

820M1-0050 Single Axis, 50g, T/R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 20005837-00
Mount Type:Solder
Accelerometer Type:3-Wire Voltage
Number of Axes:1
Sensitivity:25 mV/g
Sensor Type:AC Response Embedded Accelerometers
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Supply Voltage:2.8 - 5.5 VDC
Full Scale Output:±1.25 VDC
Acceleration Range:50 g
Nonlinearity:±1 % FSO
Frequency Response:2 - 10000 Hz
SKU:TSS20005837-00

Detailed Description

Enhance your HVAC system with our advanced Vibration Sensors, designed for precise monitoring and control. Featuring AC Response Embedded Accelerometers, these sensors operate flawlessly in temperatures ranging from -40 to 125°C (-40 to 257°F). With a wide supply voltage range of 2.8 to 5.5 VDC, they offer flexibility in installation. The solder mount type ensures secure placement, while the 3-Wire Voltage accelerometer type guarantees accurate readings. Boasting a sensitivity of 25 mV/g and nonlinearity of ±1% FSO, these sensors provide reliable performance. With a full-scale output of ±1.25 VDC and an acceleration range of 50 g, they offer comprehensive data collection capabilities. Enjoy a frequency response of 2 to 10000 Hz for precise monitoring. Rest assured, these sensors are also RoHS compliant, aligning with environmental regulations for sustainable operations. Upgrade your sensing capabilities with these cutting-edge components, perfect for a wide range of applications.