20006003-02

Heilind Number:TSS20006003-02
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:20006003-02
ECAD Model:
3D Model

Description:

FS2030-0000-0500-G

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 20006003-02
Accuracy:±1 %
Sensor Type:OEM Compression Load Cells
Operating Force:5 Nm
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Supply Voltage:5 VDC
Output:.5 - 4.5 V
SKU:TSS20006003-02

Detailed Description

Enhance your force measurement capabilities with our FS2030-0000-0500-G Compression Load Cell. Engineered for precision, this OEM sensor offers an impressive ±1% accuracy, ensuring reliable results in various applications. Operating with a force of 5 Nm, it delivers consistent performance under challenging conditions, with an operating temperature range of -40 to 85°C (-40 to 185°F). Powered by a 5 VDC supply, it outputs data in the range of 0.5 to 4.5 V, making it compatible with a wide range of systems. Rest assured, this sensor is RoHS compliant, meeting the latest environmental standards. Ideal for force and torque measurement, it is a valuable addition to any setup requiring precise and dependable sensor technology.