20009605-04

Heilind Number:TSS20009605-04
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:20009605-04
ECAD Model:
3D Model

Description:

FX292X-100A-0010-L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 20009605-04
Accuracy:±1 %
Sensor Type:OEM Compression Load Cells
Operating Force:10 lbf
Operating Temperature Range:0 - 50 °C, 32 - 122 °F
Supply Voltage:5 VDC
Output:20 mV/V
SKU:TSS20009605-04

Detailed Description

Enhance your force measurement capabilities with the FX292X-100A-0010-L Compression Load Cell. Designed for optimal accuracy, this OEM sensor boasts a ±1% margin of error, ensuring reliable performance in various applications. Operating at 10 lbf, it delivers precise readings with a 20 mV/V output signal. Suitable for a wide temperature range of 0-50°C (32-122°F), this sensor guarantees consistent results even in challenging environments. With RoHS compliance and a 5 VDC supply voltage, it meets industry standards for quality and sustainability. Elevate your force sensing capabilities with this advanced technology, ideal for use in force and torque measurement systems.