20009605-20

Heilind Number:TSS20009605-20
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:20009605-20
ECAD Model:
3D Model

Description:

FX29K0-100A-0010-L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 20009605-20
Accuracy:±1 %
Sensor Type:OEM Compression Load Cells
Operating Force:10 lbf
Operating Temperature Range:0 - 50 °C, 32 - 122 °F
Supply Voltage:3 VDC
Output:14 Bit I2C
SKU:TSS20009605-20

Detailed Description

Enhance your force measurement capabilities with the FX29K0-100A-0010-L OEM Compression Load Cell. Designed for precision, this sensor offers an accuracy of ±1% and operates at a force of 10 lbf. Suitable for a wide range of applications, it boasts a reliable performance even in demanding environments, with an operating temperature range of 0 to 50 °C (32 to 122 °F). Powered by a 3 VDC supply voltage, the output is delivered in 14-bit I2C format for seamless integration into systems. Compliant with RoHS standards, this force sensor guarantees both performance and environmental responsibility. Upgrade your setup with this essential component in force and torque measurement.