20009605-15

Heilind Number:TSS20009605-15
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:20009605-15
ECAD Model:
3D Model

Description:

FX293X-100A-0100-L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 20009605-15
Accuracy:±1 %
Sensor Type:OEM Compression Load Cells
Operating Force:100 lbf
Operating Temperature Range:0 - 50 °C, 32 - 122 °F
Supply Voltage:5 VDC
Output:4 V
SKU:TSS20009605-15

Detailed Description

Enhance your force measurement capabilities with our OEM Compression Load Cell, model FX293X-100A-0100-L. Engineered for precision, this sensor offers an impressive accuracy of ±1%, ensuring reliable results in various applications. With an operating force of 100 lbf, it delivers consistent and accurate readings. Designed for seamless integration, it operates on a supply voltage of 5 VDC and provides a 4 V output. Its robust construction and wide operating temperature range of 0 - 50°C (32 - 122°F) make it suitable for diverse environments. Rest assured, this sensor is also RoHS compliant, meeting stringent environmental standards. Elevate your force sensing capabilities with this high-performance load cell.