20009605-21

Heilind Number:TSS20009605-21
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:20009605-21
ECAD Model:
3D Model

Description:

FX29K0-100A-0025-L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 20009605-21
Accuracy:±1 %
Sensor Type:OEM Compression Load Cells
Operating Force:25 lbf
Operating Temperature Range:0 - 50 °C, 32 - 122 °F
Supply Voltage:3 VDC
Output:14 Bit I2C
SKU:TSS20009605-21

Detailed Description

Enhance your measurement precision with our FX29K0-100A-0025-L Compression Load Cell. Designed for optimal accuracy, this OEM sensor boasts a ±1% margin of error, ensuring reliable data collection. Operating at 25 lbf, it offers consistent performance in a variety of applications. With a wide operating temperature range of 0 to 50°C (32 to 122°F), it remains stable even in challenging environments. Powered by 3 VDC supply voltage and featuring a 14 Bit I2C output, it guarantees seamless integration into your systems. Rest assured of its compliance with RoHS standards, making it a sustainable choice. Elevate your force measurement capabilities with this advanced sensor.