| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 20010080-00 |
| Accuracy: | ±.25 % FSO |
| Sensor Type: | Low Cost Pressure Transducer |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Supply Voltage: | 9 - 30 V |
| Port Fitting: | 1/4-18 NPT |
| Output: | 4 - 20 mA |
| Operating Pressure: | 0 - 7 bar, 100 psi, 7 bar |
| Pressure Type: | Gage |
| SKU: | TSS20010080-00 |
20010080-00
| Heilind Number: | TSS20010080-00 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 20010080-00 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your pressure monitoring system with our high-performance PRESS XDCR M325M-000005-100PG transducer. Engineered for precision, it boasts an impressive accuracy of ±0.25% FSO, ensuring reliable data capture. This low-cost sensor is suitable for a range of applications, with an operating temperature range of -40 to 105°C (-40 to 221°F) and a supply voltage of 9-30V. Its 1/4-18 NPT port fitting allows for easy installation, while the 4-20mA output delivers consistent readings. With an operating pressure of 0-7 bar (0-100 psi) and Gage pressure type, it's ideal for HVAC systems and other industrial uses. Additionally, this sensor is ROHS compliant, meeting environmental standards for peace of mind. Upgrade your pressure sensing capabilities today with this reliable and efficient transducer.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 20014203-12 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Download | |||


