| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 20011340-00 |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Package: | Cylindrical |
| Analog Output: | 4 - 20 mA |
| Supply Voltage: | 10 - 36 V |
| Housing Diameter: | 19.05 mm, .75 in |
| Linear Range: | ±12.7 mm, ±.5 in |
| Linearity: | ±.5 % of Span |
| SKU: | TSS20011340-00 |
20011340-00
| Heilind Number: | TSS20011340-00 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 20011340-00 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your HVAC system with the CTS-420 500, a high-performance linear position sensor designed to withstand extreme temperatures ranging from -55 to 150 °C (-67 to 302 °F). With a compact cylindrical package and a 4-20 mA analog output, this sensor offers precise measurement capabilities. Operating on a supply voltage of 10-36 V, it ensures reliable performance in various applications. Featuring a linear range of ±12.7 mm (±0.5 in) and a linearity of ±0.5% of span, the CTS-420 500 guarantees accurate and consistent results.Upgrade your sensing capabilities with this advanced solution, perfect for position and proximity sensing in a variety of industrial settings.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 02291281-000 | ![]() | |
| TE Connectivity | Sensors 04290417-000 | ![]() | |
| TE Connectivity | Sensors 66530072-000 | ![]() |


