| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 20011344-00 |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Package: | Cylindrical |
| Analog Output: | 4 - 20 mA |
| Supply Voltage: | 10 - 36 V |
| Housing Diameter: | 19.05 mm, .75 in |
| Linear Range: | ±1 in, ±25.4 mm |
| Linearity: | ±1.5 % of Span |
| SKU: | TSS20011344-00 |
20011344-00
| Heilind Number: | TSS20011344-00 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 20011344-00 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your HVAC system with the CTS-420, a versatile linear position sensor designed for precise performance in extreme temperatures ranging from -55 to 150 °C (-67 to 302 °F). With a compact cylindrical package measuring just 19.05 mm in diameter, this sensor offers a linear range of ±25.4 mm (±1 in) and a high level of accuracy with linearity of ±1.5% of Span. Its analog output of 4-20 mA ensures reliable signal transmission, while the wide supply voltage range of 10-36 V allows for flexible installation. Whether for industrial or commercial applications, the CTS-420 is a dependable choice for monitoring and controlling linear movements with ease.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 02291282-000 | ![]() | |
| TE Connectivity | Sensors 04290417-000 | ![]() | |
| TE Connectivity | Sensors 66530072-000 | ![]() |


