| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 20014203-07 |
| Accuracy: | ±.25 % FSO |
| Sensor Type: | Low Cost Pressure Transducer |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Supply Voltage: | 5 ± .25 V |
| Port Fitting: | 7/16-20 UNF Male SAE J1926-2 Straight Thread O-ring 90SH ID8.92*W1.83mm |
| Output: | .5 - 4.5 V |
| Operating Pressure: | 0 - 17 bar, 17 bar, 250 psi |
| Pressure Type: | Gage |
| SKU: | TSS20014203-07 |
20014203-07
| Heilind Number: | TSS20014203-07 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 20014203-07 |
| ECAD Model: |
Specifications
Detailed Description
Ensure precise pressure monitoring with our PRESS XDCR M323M-000004-017BG. This low-cost pressure transducer offers exceptional accuracy, with a ±.25% FSO rating. Operating seamlessly in a wide temperature range of -40 to 125°C (-40 to 257°F), it guarantees reliable performance in diverse environments. The 7/16-20 UNF Male SAE J1926-2 Straight Thread O-ring port fitting ensures easy installation, while the output range of .5 to 4.5V provides real-time pressure readings. With an operating pressure of 250 psi (0-17 bar, gage), this transducer is ideal for a variety of applications, including HVAC systems. Rest assured of its quality and durability, as it meets all necessary standards. Stay ahead of the curve with our cutting-edge pressure sensor technology.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 10218849-00 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Download | |||


