| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 20014203-13 |
| Accuracy: | ±.25 % FSO |
| Sensor Type: | Low Cost Pressure Transducer |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Supply Voltage: | 9 - 30 V |
| Port Fitting: | 7/16 20 UNF Female SAE J513 Straight Thread with Integral Valve Depressor |
| Output: | 4 - 20 mA |
| Operating Pressure: | 0 - 70 bar, 1000 psi, 70 bar |
| Pressure Type: | Gage |
| SKU: | TSS20014203-13 |
20014203-13
| Heilind Number: | TSS20014203-13 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 20014203-13 |
| ECAD Model: |
Specifications
Detailed Description
Ensure precise pressure measurements with our PRESS XDCR M325M-00000P-01KPG transducer. Boasting an accuracy of ±0.25% FSO, this sensor is perfect for critical applications. Operating flawlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), it's highly versatile. With a supply voltage of 9-30V, it guarantees reliable performance. The port fitting, featuring a 7/16 20 UNF Female SAE J513 Straight Thread with Integral Valve Depressor, ensures easy installation. Outputting a standard 4-20mA signal, it seamlessly integrates into existing systems. With an operating pressure of 1000psi (0-70 bar), it's suitable for a wide range of industrial settings. Trust in our high-quality pressure transducer for accurate and consistent readings.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 20014203-14 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Download | |||


