| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 3038-0100 |
| Mount Type: | Solder |
| Accelerometer Type: | MEMS DC |
| Number of Axes: | 1 |
| Sensitivity: | .5 mV/g |
| Sensor Type: | DC Response Embedded Accelerometers |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Supply Voltage: | 2 - 10 VDC |
| Full Scale Output: | ±.1 VDC |
| Acceleration Range: | 100 g |
| Nonlinearity: | ±1 % FSO |
| SKU: | TSS3038-0100 |
3038-0100
| Heilind Number: | TSS3038-0100 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 3038-0100 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your monitoring and control systems with our cutting-edge Solder-mounted Accelerometer. This MEMS DC sensor offers precise detection along a single axis, with a sensitivity of 0.5 mV/g. Operating flawlessly in a wide temperature range from -40 to 125°C (-40 to 257°F), it ensures reliable performance even in harsh environments. With a supply voltage of 2-10 VDC and a full-scale output of ±0.1 VDC, it provides accurate readings within an acceleration range of 100g. Boasting a low nonlinearity of ±1% FSO and RoHS compliance, this sensor guarantees both efficiency and environmental responsibility. Upgrade your acceleration sensing capabilities with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 3038-0200 | ![]() |


