325534009-50

Heilind Number:TSS325534009-50
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:325534009-50
ECAD Model:
3D Model

Description:

1 BAR ALTIMETER PRESSURE SENSOR W GEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 325534009-50
Accuracy:±1.5 mbar
Sensor Type:Digital Pressure and Altimeter Sensor Modules
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Package:Surface Mountable
Supply Voltage:2.2 - 3.6 V
Output:16 bit ADC
Operating Pressure:1000 mbar
Sensor Style:Absolute
SKU:TSS325534009-50

Detailed Description

Enhance your pressure monitoring capabilities with this high-performance Digital Pressure and Altimeter Sensor Module. Designed for precision, it boasts an impressive accuracy of ±1.5 mbar, ensuring reliable readings in any application. Operating seamlessly in a wide temperature range from -40 to 125°C (-40 to 257°F), this sensor excels even in extreme environments. With a supply voltage of 2.2 to 3.6V, it offers versatility for various power setups. The output, featuring a 16-bit ADC, guarantees detailed and accurate pressure data. This surface-mountable sensor is perfect for integration into your systems, providing seamless monitoring of absolute pressure. Plus, with RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your pressure sensing capabilities with this advanced sensor module.