| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 3801A-0200 |
| SKU: | TSS3801A-0200 |
3801A-0200
| Heilind Number: | TSS3801A-0200 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 3801A-0200 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
MODEL 3801A ACCEL,200G RANGE
Specifications
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 340A-120 | ![]() | |
| TE Connectivity | Sensors 340A-060 | ![]() | |
| TE Connectivity | Sensors 3801A-0100 | ![]() |


