| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 4515-DS3A030DP |
| Accuracy: | ±.25 % Span |
| Sensor Type: | Analog Pressure Sensor Modules |
| Operating Temperature Range: | -10 - 85 °C, 14 - 185 °F |
| Package: | 8 pin DIL |
| Supply Voltage: | 3.3 V |
| Output: | 10 - 90 % VDC |
| Operating Pressure: | 30 inH2O |
| Sensor Style: | Differential |
| SKU: | TSS4515-DS3A030DP |
4515-DS3A030DP
| Heilind Number: | TSS4515-DS3A030DP |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 4515-DS3A030DP |
| ECAD Model: |
Specifications
Detailed Description
Enhance your HVAC system with our Differential Pressure Sensor Module, designed for precise monitoring in low-pressure environments. With an accuracy of ±0.25% Span, this analog sensor ensures reliable performance. Operating seamlessly within a temperature range of -10 to 85°C (-14 to 185°F), it guarantees consistent readings in diverse conditions. The 8-pin DIL package facilitates easy installation, while the 3.3V supply voltage powers its operations efficiently. Outputting 10-90% VDC, it provides real-time pressure data, making it ideal for HVAC applications. Compliant with RoHS standards, this sensor prioritizes environmental responsibility, offering a sustainable solution for monitoring pressure levels. Elevate your system's performance with this high-quality sensor, a must-have for precision control in HVAC settings.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 4515-DS5A002DP | ![]() | |
| TE Connectivity | Sensors 4515-DS5B002DP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Download | |||


