| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 4515DO-DS5BS002DS |
| Accuracy: | ±.25 % Span |
| Sensor Type: | Digital Pressure and Altimeter Sensor Modules |
| Operating Temperature Range: | -10 - 85 °C, 14 - 185 °F |
| Package: | 8 pin DIL |
| Supply Voltage: | 5 V |
| Output: | 14 bit ADC |
| Operating Pressure: | 2 inH2O, 300 psi |
| Sensor Style: | Differential |
| SKU: | TSS4515DO-DS5BS002DS |
4515DO-DS5BS002DS
| Heilind Number: | TSS4515DO-DS5BS002DS |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 4515DO-DS5BS002DS |
| ECAD Model: |
Specifications
Detailed Description
Experience precise pressure and altitude measurements with our Digital Pressure and Altimeter Sensor Modules. Designed for accuracy with a ±.25% Span, these sensors operate flawlessly in a wide temperature range from -10 to 85 °C (14 to 185 °F). Housed in an 8 pin DIL package, they offer reliable performance with a 5V supply voltage and output data in 14-bit ADC format. Perfect for low-pressure applications, they can measure up to 300 psi and 2 inH2O with differential sensor style. Rest assured of their quality as they comply with RoHS standards, making them an environmentally friendly choice for your sensing needs. Elevate your pressure sensing capabilities with these advanced modules.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 4515DO-DS3BK030DPL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Download | |||


