| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 4525-DS3A001DP |
| Accuracy: | ±.25 % Span |
| Sensor Type: | Analog Pressure Sensor Modules |
| Interface: | I²C (Addr.0x51H) |
| Operating Temperature Range: | -10 - 85 °C, 14 - 185 °F |
| Package: | 8 pin DIL |
| Supply Voltage: | 3.3 V |
| Output: | 10 - 90 % VDC |
| Operating Pressure: | 1 psi |
| Sensor Style: | Differential |
| SKU: | TSS4525-DS3A001DP |
4525-DS3A001DP
| Heilind Number: | TSS4525-DS3A001DP |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 4525-DS3A001DP |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your pressure monitoring with our Analog Pressure Sensor Module, boasting an impressive accuracy of ±0.25% Span. Designed for seamless integration, this sensor operates via I²C interface and offers a wide operating temperature range from -10 to 85°C (14 to 185°F). Its differential sensor style and 1 psi operating pressure make it ideal for various applications, particularly in HVAC systems. With RoHS compliance and a supply voltage of 3.3V, this sensor ensures both performance and environmental responsibility. Upgrade your pressure sensing capabilities today.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 4525DO-DS5AI001DP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Download | |||


