| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 6331-BCE-S-004-000 |
| Accuracy: | ±1 % F.S |
| Sensor Type: | Digital Pressure and Altimeter Sensor Modules |
| Operating Temperature Range: | -20 - 85 °C, -4 - 185 °F |
| Package: | SOIC-16 |
| Supply Voltage: | 3 V |
| Port Fitting: | Barb Tube |
| Output: | 16 bit I2C |
| Operating Pressure: | 40 mbar |
| Sensor Style: | Differential |
| Package Style: | Dual Vertical |
| Output Interface: | I²C |
| SKU: | TSS6331-BCE-S-004-000 |
6331-BCE-S-004-000
| Heilind Number: | TSS6331-BCE-S-004-000 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 6331-BCE-S-004-000 |
| ECAD Model: |
Specifications
Detailed Description
Experience unparalleled precision with our cutting-edge Digital Pressure and Altimeter Sensor Module. Boasting an impressive accuracy of ±1% F.S, this advanced sensor is designed to deliver reliable performance in a variety of applications. Operating seamlessly in temperatures ranging from -20 to 85°C (-4 to 185°F), it offers versatility and durability. The SOIC-16 package and 3V supply voltage make it easy to integrate into your system, while the Barb Tube port fitting ensures convenient installation. With a 16-bit I²C output interface and differential sensor style, this module provides seamless connectivity and precise measurement capabilities. Perfect for HVAC systems and other pressure-sensitive applications, this RoHS-compliant sensor is a must-have for any project requiring low pressure sensing.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 6331-BCE-S-005-000 | ![]() | |
| TE Connectivity | Sensors 6391-BCE-S-040-000 | ![]() |


