| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 67010011-000 |
| Operating Temperature Range: | 41 - 140 °F, 5 - 60 °C |
| SKU: | TSS67010011-000 |
67010011-000
| Heilind Number: | TSS67010011-000 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 67010011-000 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your contact tip with our high-quality #10 replacement, designed for optimal performance in a wide range of operating temperatures from 41 to 140°F (5 to 60°C). RoHS compliant and suitable for use in HVAC systems, this essential component ensures precision and reliability in all your sensor applications. Upgrade today and experience seamless functionality like never before.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 02350704-000 | ![]() | |
| TE Connectivity | Sensors 67010006-000 | ![]() |


