701032

Heilind Number:TSS11027934-00
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:701032
ECAD Model:
3D Model

Description:

44032RC,THERM,ROHS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 701032
Thermistor Type:Epoxy Coated NTC Thermistor
Resistance:30 kΩ @ 25 °C
Operating Temperature Range:-40 - 150 °C
Package:Epoxy Radial Discrete
Product:Discrete NTC
Wire Length:76 mm
Beta Value:B25/85 - 3943 K
SKU:TSS11027934-00

Detailed Description

Enhance your HVAC system with our Epoxy Coated NTC Thermistor, designed for optimal performance in temperature regulation. With an impressive operating range of -40 to 150 °C, this sensor ensures accurate readings in diverse environments. Its B25/85 value of 3943 K guarantees reliable and consistent results, while the 30 kΩ resistance at 25 °C offers precise monitoring capabilities. Encased in a durable epoxy radial package, this thermistor is built to last. With a 76 mm wire length, it provides flexibility in installation. Rest assured, our Discrete NTC Thermistor is fully RoHS compliant, meeting strict environmental standards. Upgrade your sensors with this high-quality component for efficient and effective temperature control in any setting.