72290003-000

Heilind Number:TSS72290003-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:72290003-000
ECAD Model:
3D Model

Description:

LBB DIGITAL BACKPLAIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 72290003-000
Operating Temperature Range:0 - 60 °C, 32 - 140 °F
Package:Square Section
Digital Output:RS-485 and USB
Supply Voltage:4.75 - 5.25 V
Housing Diameter:.315 in, 8 mm
Linearity:±.1 % of Span
SKU:TSS72290003-000

Detailed Description

Upgrade your LBB system with the Digital Backplain, a versatile component designed for seamless integration. Operating smoothly in a temperature range of 0 to 60 °C (32 to 140 °F), this square-section package offers reliable performance. Equipped with RS-485 and USB digital outputs, it ensures efficient data transmission. With a supply voltage range of 4.75 to 5.25 V, it's compatible with various power sources. Its compact housing, with a diameter of 8 mm (.315 in), allows for easy installation. Enjoy precise functionality, with a linearity of ±.1% of span, making it ideal for use in position and proximity sensing applications, including HVAC systems. Rest assured of its compliance with RoHS standards, reflecting our commitment to sustainability. Elevate your sensor capabilities with this essential component.