72350002-000

Heilind Number:TSS72350002-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:72350002-000
ECAD Model:
3D Model

Description:

GCT-121-1000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 72350002-000
Operating Temperature Range:-13 - 185 °F, -25 - 85 °C
Package:Cylindrical
Analog Output:4 - 20 mA
Supply Voltage:10.5 - 28 V
Housing Diameter:19.05 mm, .75 in
Linear Range:±1 in, ±25.4 mm
Linearity:±.5 % of Span
SKU:TSS72350002-000

Detailed Description

Enhance your HVAC system with the GCT-121-1000, a reliable position sensor designed for optimal performance in a range of environments. With an operating temperature range of -25 to 85°C (-13 to 185°F), this sensor guarantees precise functionality even in extreme conditions. Its analog output of 4-20 mA ensures accurate readings, while the wide linear range of ±25.4 mm (±1 in) allows for versatile applications. Boasting a sturdy cylindrical housing with a diameter of 19.05 mm (.75 in), the GCT-121-1000 is built to last. With a supply voltage of 10.5-28 V and impressive linearity of ±0.5% of span, this sensor delivers consistent and reliable results. Rest assured of its compliance with RoHS standards, making it an environmentally friendly choice for your needs. Elevate your sensor solutions with the GCT-121-1000, a crucial component for efficient HVAC systems.