72350003-000

Heilind Number:TSS72350003-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:72350003-000
ECAD Model:
3D Model

Description:

GCT-121-2000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 72350003-000
Operating Temperature Range:-13 - 185 °F, -25 - 85 °C
Package:Cylindrical
Analog Output:4 - 20 mA
Supply Voltage:10.5 - 28 V
Housing Diameter:19.05 mm, .75 in
Linear Range:±2 in, ±50.8 mm
Linearity:±.5 % of Span
SKU:TSS72350003-000

Detailed Description

Enhance your HVAC system with the GCT-121-2000, a reliable rotary and linear position sensor designed for precision performance. Operating seamlessly within a wide temperature range of -25 to 85°C (-13 to 185°F), this sensor ensures consistent functionality in diverse environments. With a compact cylindrical package and a housing diameter of 19.05 mm (.75 in), it offers versatile installation options. The analog output of 4-20 mA guarantees accurate signal transmission, while the supply voltage range of 10.5-28 V ensures efficient power utilization. Boasting a linear range of ±50.8 mm (±2 in) and exceptional linearity of ±0.5% of span, this sensor delivers precise positioning data. Compliant with RoHS standards, it prioritizes environmental responsibility. Perfect for applications in HVAC systems, the GCT-121-2000 is a dependable choice for monitoring and optimizing performance.