| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 80022-000 |
| Material: | Glass Filled Nylon 6/6 |
| Fitting Type: | 1/2 NPT |
| Mounting Style: | Side Entry |
| Specific Gravity: | .85 |
| SKU: | TSS80022-000 |
80022-000
| Heilind Number: | TSS80022-000 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 80022-000 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your liquid level monitoring system with the LS304-31 Liquid Level Sensor. Crafted from durable Glass Filled Nylon 6/6, this sensor offers reliable performance in various industrial settings. Featuring a 1/2 NPT fitting type for easy installation, it is designed for side entry mounting. With a specific gravity of .85, it accurately detects liquid levels. Rest assured of its quality, as it is ROHS compliant. Upgrade your setup with this essential sensor for seamless and efficient liquid level monitoring.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 81117-000 | ![]() | |
| TE Connectivity | Sensors 81122-000 | ![]() |


