805-0050-01

Heilind Number:TSS805-0050-01
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:805-0050-01
ECAD Model:
3D Model

Description:

805-0050-01 TO-5 Accelerometer

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 805-0050-01
Mount Type:Screw Mount
Accelerometer Type:IEPE
Number of Axes:1
Sensitivity:100 mV/g
Sensor Type:AC Response Embedded Accelerometers
Operating Temperature Range:-40 - 100 °C, -40 - 212 °F
Supply Current:2 - 10 mA
Full Scale Output:±5 VDC
Acceleration Range:50 g
Nonlinearity:±1 % FSO
Frequency Response:1 - 8000 Hz
SKU:TSS805-0050-01

Detailed Description

Enhance the efficiency and reliability of your HVAC system with our Vibration Sensors. Designed for seamless integration, these AC Response Embedded Accelerometers offer precise monitoring in a wide temperature range, from -40 to 100 °C (-40 to 212 °F). With a nonlinearity of ±1% FSO and a sensitivity of 100 mV/g, they provide accurate readings for critical applications. Operating on a supply current of 2-10 mA, these sensors deliver a full-scale output of ±5 VDC. Featuring a durable screw mount design, they ensure secure installation for continuous monitoring. With an acceleration range of 50 g and a frequency response of 1-8000 Hz, these sensors offer comprehensive coverage for detecting anomalies and preventing system malfunctions. Rest assured, our sensors are RoHS compliant, meeting international standards for environmental responsibility. Trust in our innovative technology to optimize performance and prolong the lifespan of your HVAC system.