| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 805M1-0050-01 |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Mount Type: | Screw Mount |
| Sensitivity: | 40 mV/g |
| Sensor Type: | AC Response Embedded Accelerometers |
| Nonlinearity: | ±1 % FSO |
| Number of Axes: | 1 |
| Supply Voltage: | 3 - 5.5 VDC |
| Full Scale Output: | ±2 VDC |
| Acceleration Range: | 50 g |
| Accelerometer Type: | 3-Wire Voltage |
| Frequency Response: | 1 - 8000 Hz |
| SKU: | TSS805M1-0050-01 |
805M1-0050-01
| Heilind Number: | TSS805M1-0050-01 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 805M1-0050-01 |
| ECAD Model: |
Specifications
Detailed Description
Easily monitor and measure vibration with our high-performance AC Response Embedded Accelerometer. Designed for rugged environments, this sensor boasts an operating temperature range of -40 to 100 °C (-40 to 212 °F) and a sensitivity of 40 mV/g. With a nonlinearity of ±1% FSO and a full-scale output of ±2 VDC, it provides accurate and reliable data on acceleration. The 3-Wire Voltage accelerometer offers a frequency response of 1 to 8000 Hz, making it ideal for a wide range of applications. With RoHS compliance and easy screw mounting, it's a versatile and efficient solution for your vibration sensing needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 805M1-0050 | ![]() |


