805M1-0020

Heilind Number:TSS805M1-0020
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:805M1-0020
ECAD Model:
3D Model

Description:

805M1-0020 TO-5 Accelerometer

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 805M1-0020
Mount Type:Adhesive
Accelerometer Type:3-Wire Voltage
Number of Axes:1
Sensitivity:100 mV/g
Sensor Type:AC Response Embedded Accelerometers
Operating Temperature Range:-40 - 100 °C, -40 - 212 °F
Supply Voltage:3 - 5.5 VDC
Full Scale Output:±2 VDC
Acceleration Range:20 g
Nonlinearity:±1 % FSO
Frequency Response:1 - 8000 Hz
SKU:TSS805M1-0020

Detailed Description

Enhance your HVAC system with our high-performance Vibration Sensor, designed for precise monitoring in extreme environments. Operating flawlessly in temperatures ranging from -40 to 100 °C (-40 to 212 °F), this sensor guarantees reliable performance under any conditions. With a supply voltage of 3 to 5.5 VDC, it offers efficient power usage. Easily mountable with adhesive, its AC Response Embedded Accelerometer technology ensures accurate readings with ±1% FSO nonlinearity. Boasting a sensitivity of 100 mV/g and a full-scale output of ±2 VDC, it provides comprehensive data on vibrations, with an acceleration range of up to 20 g. Featuring a 3-Wire Voltage accelerometer type and a frequency response of 1 to 8000 Hz, this sensor is a versatile solution for monitoring critical systems. Rest assured of its quality and compliance with RoHS standards. Elevate your sensor capabilities with this essential component for maintaining optimal performance.