805M1-0200-01

Heilind Number:TSS805M1-0200-01
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:805M1-0200-01
ECAD Model:
3D Model

Description:

805M1-0200-01 TO-5 Accelerometer

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 805M1-0200-01
Supply Voltage:3 - 5.5 VDC
Operating Temperature Range:-40 - 100 °C, -40 - 212 °F
Mount Type:Screw Mount
Sensor Type:AC Response Embedded Accelerometers
Nonlinearity:±1 % FSO
Sensitivity:10 mV/g
Number of Axes:1
Full Scale Output:±2 VDC
Acceleration Range:200 g
Accelerometer Type:3-Wire Voltage
Frequency Response:1 - 8000 Hz
SKU:TSS805M1-0200-01

Detailed Description

Experience unparalleled precision in vibration detection with our cutting-edge Vibration Sensor, engineered for seamless integration into HVAC systems. Operating flawlessly within a wide voltage range of 3-5.5 VDC, this sensor thrives in extreme temperatures ranging from -40 to 100°C (-40 to 212°F). Designed for easy installation with a screw mount, it boasts exceptional accuracy with a nonlinearity of ±1% FSO. Providing a sensitivity of 10 mV/g and a full-scale output of ±2 VDC, its single-axis acceleration range of 200g ensures reliable performance. The AC Response Embedded Accelerometer type, with 3-Wire Voltage connectivity, offers a frequency response from 1 to 8000 Hz, delivering real-time data with precision. Fully compliant with RoHS standards, this sensor is a must-have for advanced monitoring in various applications. Elevate your sensing capabilities with this state-of-the-art device, guaranteeing unparalleled performance and durability.