83039-000

Heilind Number:TSS83039-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:83039-000
ECAD Model:
3D Model

Description:

VCS-08 Level Switch, M8x1.25, Water/Oil

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 83039-000
Material:Kynar and PPS
Fitting Type:M8 Internal
Mounting Style:Bottom Entry, Top Entry
Specific Gravity:.85
SKU:TSS83039-000

Detailed Description

Ensure precise liquid level control with our VCS-08 Level Switch. Designed for seamless integration, this switch features an M8x1.25 fitting type, making it compatible with a variety of systems. Constructed with durable Kynar and PPS materials, it guarantees long-lasting performance even in harsh environments. With a specific gravity of .85, it accurately detects liquid levels, whether in water or oil. Its bottom entry and top entry mounting styles offer flexibility in installation. Rest assured, this switch is also RoHS compliant, meeting international standards for environmental responsibility. Trust in the reliability of our VCS-08 Level Switch for all your liquid level sensing needs.