87N-10KS-8R

Heilind Number:TSS87N-10KS-8R
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:87N-10KS-8R
ECAD Model:
3D Model

Description:

NISO,87N,SEAL,1/4NPT,R/CABLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 87N-10KS-8R
Sensor Type:Media Isolated mV Output Pressure Sensors
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Package:Threaded Process Fittings
Port Fitting:1/8-27 NPT (5/8 Hex)
Output:150 mV
Operating Pressure:10000 psi, 689.4 bar
Supply Current:1.5 mA
Sensor Style:Sealed Gage
SKU:TSS87N-10KS-8R

Detailed Description

Enhance your pressure monitoring capabilities with our NISO Media Isolated mV Output Pressure Sensor. Designed for seamless integration in various applications, this sensor offers reliable performance even in extreme operating conditions, with a temperature range of -40 to 125°C (-40 to 257°F). Its durable construction and sealed gage sensor style ensure accurate readings, while the 1/8-27 NPT port fitting allows for easy installation. With an impressive operating pressure of 10000 psi (689.4 bar) and a 150 mV output, this sensor is a versatile solution for precision pressure measurement. Rest assured, it is also RoHS compliant, making it a sustainable choice for your sensor needs. Elevate your monitoring systems with this high-quality, industry-standard sensor.