| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 87N-5000A-4R |
| Sensor Type: | Media Isolated mV Output Pressure Sensors |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Package: | Threaded Process Fittings |
| Port Fitting: | 1/4-18 NPT (5/8 Hex) |
| Output: | 150 mV |
| Operating Pressure: | 344 bar, 5000 psi |
| Supply Current: | 1.5 mA |
| Sensor Style: | Absolute |
| SKU: | TSS87N-5000A-4R |
87N-5000A-4R
| Heilind Number: | TSS87N-5000A-4R |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 87N-5000A-4R |
| ECAD Model: |
Specifications
Detailed Description
Enhance your pressure monitoring system with our Media Isolated mV Output Pressure Sensor. Designed for precision, this sensor operates efficiently in extreme temperatures ranging from -40 to 125°C, making it ideal for a wide range of applications. With a 1/4-18 NPT port fitting and 5000 psi operating pressure, it ensures accurate readings in high-pressure environments. The sensor's absolute output of 150 mV guarantees reliable performance, while its low supply current of 1.5 mA optimizes energy efficiency. RoHS-compliant and suitable for HVAC systems, this sensor is a versatile and essential component for your monitoring needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 87N-3000A-4R | ![]() |


