| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 87N-5000S-0R |
| Sensor Type: | Media Isolated mV Output Pressure Sensors |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Package: | Weldable |
| Port Fitting: | None |
| Output: | 150 mV |
| Operating Pressure: | 344 bar, 5000 psi |
| Supply Current: | 1.5 mA |
| Sensor Style: | Sealed Gage |
| SKU: | TSS87N-5000S-0R |
87N-5000S-0R
| Heilind Number: | TSS87N-5000S-0R |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 87N-5000S-0R |
| ECAD Model: |
Specifications
Detailed Description
Enhance your pressure monitoring capabilities with our Media Isolated mV Output Pressure Sensor. Designed for precision in extreme environments, this sensor boasts an operating temperature range of -40 to 125°C (-40 to 257°F) and can withstand pressures up to 5000 psi (344 bar). Featuring a sealed gage sensor style and a 150 mV output, it provides reliable and accurate readings. With a low supply current of 1.5 mA and RoHS compliance, it is not only efficient but also environmentally friendly. Perfect for HVAC applications and beyond, this sensor is a must-have for any industrial setting.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 87N-3000S-0R | ![]() |


