| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors DP86-005D |
| Sensor Type: | Media Isolated mV Output Pressure Sensors |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Package: | O-Ring Mount |
| Supply Voltage: | 5 V |
| Port Fitting: | O-Ring Mount |
| Operating Pressure: | 5 psi |
| Supply Current: | 1.5 mA |
| Sensor Style: | Differential |
| SKU: | TSSDP86-005D |
DP86-005D
| Heilind Number: | TSSDP86-005D |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | DP86-005D |
| ECAD Model: |
Specifications
Detailed Description
Enhance your pressure sensing capabilities with our Media Isolated mV Output Pressure Sensors. Designed for reliable performance in a wide temperature range from -40 to 125°C (-40 to 257°F), these sensors deliver precise readings even in harsh environments. Featuring a differential sensor style and O-Ring mount package, they ensure easy installation and accurate measurements. With a low operating pressure of 5 psi and a supply voltage of 5V, they offer efficient and cost-effective monitoring solutions. RoHS compliant and drawing only 1.5mA of supply current, these sensors prioritize environmental sustainability and energy efficiency. Elevate your pressure sensing applications with this advanced technology.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors DP86-050D | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Download | |||


