| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors DP86-300D |
| Sensor Type: | Media Isolated mV Output Pressure Sensors |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Package: | O-Ring Mount |
| Supply Voltage: | 5 V |
| Port Fitting: | O-Ring Mount |
| Operating Pressure: | 300 psi |
| Supply Current: | 1.5 mA |
| Sensor Style: | Differential |
| SKU: | TSSDP86-300D |
DP86-300D
| Heilind Number: | TSSDP86-300D |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | DP86-300D |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial pressure monitoring with our Media Isolated mV Output Pressure Sensor, designed for precise and reliable performance in diverse applications. Operating flawlessly in temperatures ranging from -40 to 125°C (-40 to 257°F), this sensor is built for durability. With a 300 psi operating pressure, it ensures accurate readings in demanding environments. The O-Ring Mount package and port fitting provide easy and secure installation. Powered by a 5V supply voltage and consuming just 1.5 mA of current, it offers efficient operation. Its differential sensor style and RoHS compliance guarantee high-quality and environmentally friendly performance. Trust in this sensor for seamless pressure monitoring in your systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors DP86-500D | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Download | |||


