FC2311-0000-0100-L

Heilind Number:TSSFC2311-0000-0100-L
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:FC2311-0000-0100-L
ECAD Model:
3D Model

Description:

FC23 MV 2FT CABLE 100L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors FC2311-0000-0100-L
Accuracy:±1 %
Sensor Type:OEM Compression Load Cells
Operating Force:100 lbf
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Supply Voltage:5 VDC
Output:20 mV/V
SKU:TSSFC2311-0000-0100-L

Detailed Description

Enhance your force measurement capabilities with our FC23 MV 2FT Cable, a high-performance solution designed for precision in demanding applications. This compression load cell offers a reliable operating force of 100 lbf, ensuring accurate results with a ±1% margin of error. With an output of 20 mV/V and compatibility with 5 VDC supply voltage, it delivers consistent performance. Operating flawlessly in temperatures ranging from -40 to 85°C (-40 to 185°F), this sensor is suitable for a wide range of environments. Additionally, its RoHS compliance underscores our commitment to quality and sustainability. Elevate your force sensing operations with this cutting-edge technology.