FC2331-0000-2000-L

Heilind Number:TSSFC2331-0000-2000-L
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:FC2331-0000-2000-L
ECAD Model:
3D Model

Description:

FC23 AMPLIFIED 2FT CABLE 2000L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors FC2331-0000-2000-L
Accuracy:±1 %
Sensor Type:OEM Compression Load Cells
Operating Force:2000 lbf
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Supply Voltage:5 VDC
Output:.5 - 4.5 V
SKU:TSSFC2331-0000-2000-L

Detailed Description

Enhance your force measurement capabilities with our FC23 Amplified 2ft Cable. Designed for precision, this OEM compression load cell guarantees accuracy within ±1%. With an operating force of 2000 lbf, it delivers reliable performance in a wide range of applications. The rugged construction ensures durability, even in harsh environments, with an operating temperature range of -40 to 85°C (-40 to 185°F). Powered by a 5 VDC supply voltage, it produces an output of 0.5 to 4.5 V, allowing for seamless integration into your system. Rest assured, this sensor is RoHS compliant, meeting the highest standards of environmental responsibility. Elevate your force and torque sensing capabilities with this advanced technology.