GA10K3A1D

Heilind Number:TSSGA10K3A1D
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:GA10K3A1D
ECAD Model:
3D Model

Description:

DISCRETE 10K OHMS,+/-1.0C FROM 0C TO 70C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors GA10K3A1D
Thermistor Type:Epoxy Coated NTC Thermistor
Resistance:10 kΩ @ 25 °C
Operating Temperature Range:-40 - 125 °C
Package:Epoxy Radial Discrete
Product:Discrete NTC
Wire Length:76 mm
Beta Value:B25/85 - 3976 K
SKU:TSSGA10K3A1D

Detailed Description

Enhance temperature monitoring in HVAC systems with this high-precision Epoxy Coated NTC Thermistor. Featuring a resistance of 10 kΩ at 25°C, it ensures accurate readings within a range of -40 to 125°C, with a tight tolerance of +/-1.0°C from 0°C to 70°C. The B25/85 value of 3976 K guarantees reliable performance, while the 76mm wire length offers flexibility in installation. With RoHS compliance, it meets environmental standards, making it a sustainable choice for your sensor needs. Upgrade your system with this discrete sensor for precise and efficient temperature control.