GA10K4A1A

Heilind Number:TSSGA10K4A1A
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:GA10K4A1A
ECAD Model:
3D Model

Description:

DISCRETE 10K OHMS,+/-0.1C FROM 0C TO 70C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors GA10K4A1A
Thermistor Type:Epoxy Coated NTC Thermistor
Resistance:10 kΩ @ 25 °C
Operating Temperature Range:-40 - 125 °C
Package:Epoxy Radial Discrete
Product:Discrete NTC
Wire Length:76 mm
Beta Value:B25/85 - 3694 K
SKU:TSSGA10K4A1A

Detailed Description

Improve temperature monitoring in your systems with our high-precision 10K Ohm NTC Thermistor. Designed for accuracy, it boasts a tolerance of +/-0.1°C from 0°C to 70°C, ensuring reliable performance in a wide range of operating temperatures from -40°C to 125°C. Encased in epoxy for durability, this radial discrete thermistor guarantees longevity and stability in your applications. With a resistance of 10 kΩ at 25°C and a B25/85 value of 3694 K, it provides consistent and precise temperature readings. Featuring RoHS compliance and a 76mm wire length, it's a dependable and environmentally friendly choice for temperature sensing solutions. Trust in the quality of our Discrete NTC thermistor for optimal performance in your projects.