GA10K4A1IA

Heilind Number:TSSGA10K4A1IA
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:GA10K4A1IA
ECAD Model:
3D Model

Description:

DISCRETE 10K OHMS,+/-0.1C FROM 0C TO 70C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors GA10K4A1IA
Package:Epoxy Radial Discrete
Operating Temperature Range:-40 - 125 °C
Resistance:10 kΩ @ 25 °C
Beta Value:B25/85 - 3694 K
Wire Length:76 mm
Thermistor Type:Epoxy Coated NTC Thermistor
Product:Discrete NTC
SKU:TSSGA10K4A1IA

Detailed Description

Enhance your HVAC system with our powerful Epoxy Radial Discrete Temperature Sensor. Designed to excel in a wide range of environments, this sensor boasts a resistance of 10 kΩ at 25 °C, ensuring precise and reliable temperature monitoring. With a beta value of B25/85 - 3694 K, it offers unparalleled accuracy, making it ideal for critical applications. Its durable construction and operating temperature range of -40 to 125 °C ensure optimal performance even in the harshest conditions. Trust in our Discrete NTC Thermistor to deliver exceptional quality and compliance with RoHS standards, guaranteeing both efficiency and environmental responsibility. Upgrade your system with this essential component and experience superior temperature control like never before.